
ZWQ130-5225/L | |
|---|---|
DigiKey Part Number | 285-ZWQ130-5225/L-ND |
Manufacturer | |
Manufacturer Product Number | ZWQ130-5225/L |
Description | AC/DC CNVRTR 2X5V 12V -12V 130W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -12V 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWQ130-5225/L Models |
Category | Current - Output 3 4 A |
Mfr | Current - Output 4 10 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 72% |
Number of Outputs 4 | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Input 85 ~ 265 VAC | Features Adjustable Output, PFC, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 8.86" L x 4.17" W x 1.38" H (225.0mm x 106.0mm x 35.0mm) |
Voltage - Output 3 -12V | Approval Agency CE |
Voltage - Output 4 5V | Minimum Load Required Yes |
Current - Output 1 15 A | Base Product Number |
Current - Output 2 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,71000 € | 184,71 € |
| Unit Price without VAT: | 184,71000 € |
|---|---|
| Unit Price with VAT: | 219,80490 € |

