Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWD150PAF-0524/T

DigiKey Part Number
285-ZWD150PAF-0524/T-ND
Manufacturer
Manufacturer Product Number
ZWD150PAF-0524/T
Description
AC/DC CONVERTER 5V 24V 150W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWD150PAF-0524/T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
6 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
3 kV
Part Status
Obsolete
Efficiency
80%
Type
Open Frame
Operating Temperature
-10°C ~ 70°C (With Derating)
Number of Outputs
2
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Voltage - Input
85 ~ 265 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
8.74" L x 3.35" W x 1.57" H (222.0mm x 85.1mm x 40.0mm)
Voltage - Output 2
24V
Approval Agency
CE
Current - Output 1
5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.