
ZWD150PAF-0524/JA | |
|---|---|
DigiKey Part Number | 285-ZWD150PAF-0524/JA-ND |
Manufacturer | |
Manufacturer Product Number | ZWD150PAF-0524/JA |
Description | AC/DC CONVERTER 5V 24V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWD150PAF-0524/JA Models |
Category | Current - Output 2 6 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 80% |
Type Enclosed | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Voltage - Input 85 ~ 265 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 8.74" L x 3.35" W x 1.57" H (222.0mm x 85.1mm x 40.0mm) |
Voltage - Output 2 24V | Approval Agency CE |
Current - Output 1 5 A | Base Product Number |

