
ZWD100PAF-0524/TL | |
|---|---|
DigiKey Part Number | 285-ZWD100PAF-0524/TL-ND |
Manufacturer | |
Manufacturer Product Number | ZWD100PAF-0524/TL |
Description | AC/DC CONVERTER 5V 24V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWD100PAF-0524/TL Models |
Category | Current - Output 2 4 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Not For New Designs | Efficiency 79% |
Type Open Frame | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Voltage - Input 85 ~ 265 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 8.74" L x 2.95" W x 1.38" H (222.0mm x 75.0mm x 35.0mm) |
Voltage - Output 2 24V | Approval Agency CE |
Current - Output 1 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,87000 € | 123,87 € |
| Unit Price without VAT: | 123,87000 € |
|---|---|
| Unit Price with VAT: | 147,40530 € |

