
ZWD100PAF-0524/TA | |
|---|---|
DigiKey Part Number | 285-ZWD100PAF-0524/TA-ND |
Manufacturer | |
Manufacturer Product Number | ZWD100PAF-0524/TA |
Description | AC/DC CONVERTER 5V 24V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWD100PAF-0524/TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.74" L x 2.95" W x 1.38" H (222.0mm x 75.0mm x 35.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |

