Direct

ZUP60-3.5/LUW | |
|---|---|
DigiKey Part Number | ZUP60-3.5/LUW-ND |
Manufacturer | |
Manufacturer Product Number | ZUP60-3.5/LUW |
Description | PWR SUP BENCH PROG 0-60V 210W |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 3.5A Output 200W Features Memory, Programmable, RS232 and RS485 Interface |
Datasheet | Datasheet |
Category | Size / Dimension 13.780" L x 4.882" W x 2.756" H (350.00mm x 124.00mm x 70.00mm) |
Manufacturer TDK-Lambda | Features Memory, Programmable, RS232 and RS485 Interface |
Series | Power (Watts) 200W |
Packaging Bulk | Accuracy - Voltmeter; Ammeter 0.02% + 35mV |
Part Status Obsolete | Voltage Regulation - Line 1mV + 0.005% |
Type Bench (AC to DC) | Voltage Regulation - Load 2mV + 0.005% |
Voltage - Supply 85 ~ 265VAC | Current Regulation - Line 0.01% + 2mA |
Number of Outputs 1 | Current Regulation - Load 0.01% + 5mA |
Voltage - Output 0 ~ 60VDC | Ripple 5mV |
Current - Output 0 ~ 3.5A | Weight 6.4 lbs (2.9 kg) |
Display Type Digital | Base Product Number |
Number of Characters 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z60-3.5-L-U | TDK-Lambda | 0 | Z60-3.5-L-U-ND | 1.633,21000 € | Direct |


