Direct

ZUP60-14/LUW | |
|---|---|
DigiKey Part Number | ZUP60-14/LUW-ND |
Manufacturer | |
Manufacturer Product Number | ZUP60-14/LUW |
Description | PWR SUP BENCH PROG 0-60V 840W |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 14A Output 800W Features Memory, Programmable, RS232 and RS485 Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 85 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 0 ~ 14A | |
Display Type | Digital | |
Number of Characters | 3 | |
Size / Dimension | 13.780" L x 5.512" W x 4.882" H (350.00mm x 140.00mm x 124.00mm) | |
Features | Memory, Programmable, RS232 and RS485 Interface | |
Power (Watts) | 800W | |
Accuracy - Voltmeter; Ammeter | 0.02% + 35mV | |
Voltage Regulation - Line | 1mV + 0.005% | |
Voltage Regulation - Load | 2mV + 0.005% | |
Current Regulation - Line | 0.01% + 5mA | |
Current Regulation - Load | 0.07% + 10mA | |
Ripple | 5mV | |
Weight | 13 lbs (5.9 kg) | |
Base Product Number |


