ZUP20-40 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 5
Unit Price: 2.020,79000 €
Datasheet
0 ~ 20VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 40A Output 800W Features Memory, Programmable, RS232 and RS485 Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUP20-40

DigiKey Part Number
ZUP20-40-ND
Manufacturer
Manufacturer Product Number
ZUP20-40
Description
PWR SUP BENCH PROG 0-20V 800W
Customer Reference
Detailed Description
0 ~ 20VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 40A Output 800W Features Memory, Programmable, RS232 and RS485 Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
85 ~ 265VAC
Number of Outputs
1
Voltage - Output
0 ~ 20VDC
Current - Output
0 ~ 40A
Display Type
Digital
Number of Characters
3
Size / Dimension
13.780" L x 5.512" W x 4.882" H (350.00mm x 140.00mm x 124.00mm)
Features
Memory, Programmable, RS232 and RS485 Interface
Power (Watts)
800W
Accuracy - Voltmeter; Ammeter
0.02% + 12mV
Voltage Regulation - Line
1mV + 0.005%
Voltage Regulation - Load
2mV + 0.005%
Current Regulation - Line
0.01% + 5mA
Current Regulation - Load
0.07% + 10mA
Ripple
5mV
Weight
13 lbs (5.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes