


ZUP10-80/U | |
|---|---|
DigiKey Part Number | 285-1670-ND |
Manufacturer | |
Manufacturer Product Number | ZUP10-80/U |
Description | PWR SUP BENCH PROG 0-10V 800W |
Customer Reference | |
Detailed Description | 0 ~ 10VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 80A Output 800W Features Memory, Programmable, RS232 and RS485 Interface |
Datasheet | Datasheet |
Category | Size / Dimension 13.780" L x 5.512" W x 4.882" H (350.00mm x 140.00mm x 124.00mm) |
Manufacturer TDK-Lambda | Features Memory, Programmable, RS232 and RS485 Interface |
Series | Power (Watts) 800W |
Packaging Bulk | Accuracy - Voltmeter; Ammeter 0.02% + 8mV |
Part Status Obsolete | Voltage Regulation - Line 1mV + 0.005% |
Type Bench (AC to DC) | Voltage Regulation - Load 2mV + 0.005% |
Voltage - Supply 85 ~ 265VAC | Current Regulation - Line 0.01% + 5mA |
Number of Outputs 1 | Current Regulation - Load 0.07% + 10mA |
Voltage - Output 0 ~ 10VDC | Ripple 8mV |
Current - Output 0 ~ 80A | Weight 13 lbs (5.9 kg) |
Display Type Digital | Base Product Number |
Number of Characters 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z10-72-U | TDK-Lambda | 0 | 285-Z10-72-U-ND | 1.995,67000 € | MFR Recommended |


