
ZUP/NC402 | |
|---|---|
DigiKey Part Number | 285-1667-ND |
Manufacturer | |
Manufacturer Product Number | ZUP/NC402 |
Description | CBL ASSY 9P F-RS485 8P M 3.28' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to RS485 8 pos Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 09 pos Female to RS485 8 pos Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | Communication | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,23000 € | 46,23 € |
| Unit Price without VAT: | 46,23000 € |
|---|---|
| Unit Price with VAT: | 55,01370 € |

