
ZT90-522 | |
|---|---|
DigiKey Part Number | ZT90-522-ND |
Manufacturer | |
Manufacturer Product Number | ZT90-522 |
Description | AC/DC CONVERTER 5V 12V -12V 92W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC, 230 ~ 330 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 3 A |
Mfr | Current - Output 3 500 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3.75 kV |
Type Open Frame | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 85 ~ 265 VAC, 230 ~ 330 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 8.07" L x 3.70" W x 1.42" H (205.0mm x 94.0mm x 36.0mm) |
Voltage - Output 2 12V | Approval Agency cUR, UR, TUV |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 10 A |

