Image for ZT60-5FF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZT60-5FF

DigiKey Part Number
ZT60-5FF-ND
Manufacturer
Manufacturer Product Number
ZT60-5FF
Description
AC/DC CONVERTER 5V 12V -12V 63W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC, 230 ~ 330 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 265 VAC, 230 ~ 330 VDC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Current - Output 2
2 A
Current - Output 3
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
-
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.89" L x 3.54" W x 1.42" H (175.0mm x 90.0mm x 36.0mm)
Approval Agency
cUR, UR, TUV
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.