
ZT30-5FF | |
|---|---|
DigiKey Part Number | ZT30-5FF-ND |
Manufacturer | |
Manufacturer Product Number | ZT30-5FF |
Description | AC/DC CONVERTER 5V 15V -15V 35W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC, 230 ~ 330 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1 A |
Mfr | Current - Output 3 300 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3.75 kV |
Type Open Frame | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 85 ~ 265 VAC, 230 ~ 330 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.51" L x 3.15" W x 1.02" H (140.0mm x 80.0mm x 26.0mm) |
Voltage - Output 2 15V | Approval Agency cUR, UR, TUV |
Voltage - Output 3 -15V | Minimum Load Required Yes |
Current - Output 1 3 A |

