Image for ZT170-522 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZT170-522

DigiKey Part Number
ZT170-522-ND
Manufacturer
Manufacturer Product Number
ZT170-522
Description
AC/DC CONVERTER 5V 12V -12V 172W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC, 230 ~ 330 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
5 A
Mfr
Current - Output 3
1 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Voltage - Isolation
3.75 kV
Type
Open Frame
Operating Temperature
-10°C ~ 60°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Universal Input
Voltage - Input
85 ~ 265 VAC, 230 ~ 330 VDC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
8.46" L x 4.33" W x 1.61" H (215.0mm x 110.0mm x 41.0mm)
Voltage - Output 2
12V
Approval Agency
cUR, UR, TUV
Voltage - Output 3
-12V
Minimum Load Required
Yes
Current - Output 1
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.