
ZPT40-5245N | |
|---|---|
DigiKey Part Number | 285-ZPT40-5245N-ND |
Manufacturer | |
Manufacturer Product Number | ZPT40-5245N |
Description | AC/DC CONVERTER 5V 24V -5V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 24V -5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPT40-5245N Models |
Category | Current - Output 3 300 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 75% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) |
Voltage - Output 2 24V | Approval Agency CE |
Voltage - Output 3 -5V | Minimum Load Required No |
Current - Output 1 3.2 A | Base Product Number |
Current - Output 2 1 A |

