ZPT40-52412N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 29,81000 €
Datasheet
Open Frame AC DC Converters 3 Output 5V 24V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPT40-52412N

DigiKey Part Number
285-ZPT40-52412N-ND
Manufacturer
Manufacturer Product Number
ZPT40-52412N
Description
AC/DC CONVERTER 5V 24V -12V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 24V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZPT40-52412N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
300 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
3 kV
Part Status
Obsolete
Efficiency
75%
Type
Open Frame
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)
Voltage - Output 2
24V
Approval Agency
CE
Voltage - Output 3
-12V
Minimum Load Required
No
Current - Output 1
3.2 A
Base Product Number
Current - Output 2
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM40T-04Cincon Electronics Co. LTD02034-3712-ND29,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes