ZPT40-5125N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cincon Electronics Co. LTD
In Stock: 50
Unit Price: 29,95000 €
Datasheet
Open Frame AC DC Converters 3 Output 5V 12V -5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPT40-5125N

DigiKey Part Number
285-ZPT40-5125N-ND
Manufacturer
Manufacturer Product Number
ZPT40-5125N
Description
AC/DC CONVERTER 5V 12V -5V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZPT40-5125N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-5V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.2 A
Current - Output 2
2 A
Current - Output 3
300 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
75%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes