
ZPSA60-12 | |
|---|---|
DigiKey Part Number | 285-ZPSA60-12-ND |
Manufacturer | |
Manufacturer Product Number | ZPSA60-12 |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPSA60-12 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,44000 € | 32,44 € |
| 10 | 30,25600 € | 302,56 € |
| 25 | 29,42680 € | 735,67 € |
| 50 | 28,81560 € | 1.440,78 € |
| 100 | 28,21690 € | 2.821,69 € |
| 250 | 27,58012 € | 6.895,03 € |
| Unit Price without VAT: | 32,44000 € |
|---|---|
| Unit Price with VAT: | 38,60360 € |

