
ZPSA40-36 | |
|---|---|
DigiKey Part Number | 285-ZPSA40-36-ND |
Manufacturer | |
Manufacturer Product Number | ZPSA40-36 |
Description | AC/DC CONVERTER 36V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPSA40-36 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 1.11 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 € | 30,66 € |
| 10 | 28,59800 € | 285,98 € |
| 25 | 27,81560 € | 695,39 € |
| 50 | 27,23780 € | 1.361,89 € |
| 100 | 26,67170 € | 2.667,17 € |
| 250 | 25,94168 € | 6.485,42 € |
| Unit Price without VAT: | 30,66000 € |
|---|---|
| Unit Price with VAT: | 36,48540 € |

