
ZPSA40-24 | |
|---|---|
DigiKey Part Number | 285-ZPSA40-24-ND |
Manufacturer | |
Manufacturer Product Number | ZPSA40-24 |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPSA40-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | |
Approval Agency | CE | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,44000 € | 30,44 € |
| 10 | 28,39000 € | 283,90 € |
| 25 | 27,61360 € | 690,34 € |
| 50 | 27,03980 € | 1.351,99 € |
| 100 | 26,47810 € | 2.647,81 € |
| 250 | 25,83092 € | 6.457,73 € |
| Unit Price without VAT: | 30,44000 € |
|---|---|
| Unit Price with VAT: | 36,22360 € |

