
ZPS40-5 | |
|---|---|
DigiKey Part Number | 285-ZPS40-5-ND |
Manufacturer | |
Manufacturer Product Number | ZPS40-5 |
Description | AC/DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPS40-5 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 78% |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 6 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZPSA40-5 | TDK-Lambda | 70 | 285-ZPSA40-5-ND | 30,91000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,64000 € | 40,64 € |
| Unit Price without VAT: | 40,64000 € |
|---|---|
| Unit Price with VAT: | 48,36160 € |


