ZPS40-12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 74
Unit Price: 30,91000 €
Datasheet
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPS40-12

DigiKey Part Number
285-ZPS40-12-ND
Manufacturer
Manufacturer Product Number
ZPS40-12
Description
AC/DC CONVERTER 12V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZPS40-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
84%
Part Status
Not For New Designs
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
3.34 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZPSA40-12TDK-Lambda74285-ZPSA40-12-ND30,91000 €Direct
Available To Order
Factory Stock: 19

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,64000 €40,64 €
Manufacturers Standard Package
Unit Price without VAT:40,64000 €
Unit Price with VAT:48,36160 €