Image for ZD75-0824 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZD75-0824

DigiKey Part Number
ZD75-0824-ND
Manufacturer
Manufacturer Product Number
ZD75-0824
Description
AC/DC CONVERTER 8V 24V 64W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 8V 24V 85 ~ 265 VAC, 230 ~ 350 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
2 A
Mfr
Current - Output 2
2 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Voltage - Isolation
3.75 kV
Type
Open Frame
Operating Temperature
-10°C ~ 60°C (With Derating)
Number of Outputs
2
Features
DC Input Capable, Universal Input
Voltage - Input
85 ~ 265 VAC, 230 ~ 350 VDC
Mounting Type
Chassis Mount
Voltage - Output 1
8V
Size / Dimension
6.89" L x 3.11" W x 1.57" H (175.0mm x 79.0mm x 40.0mm)
Voltage - Output 2
24V
Approval Agency
cUR, UR, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.