
ZD75-0524 | |
|---|---|
DigiKey Part Number | ZD75-0524-ND |
Manufacturer | |
Manufacturer Product Number | ZD75-0524 |
Description | AC/DC CONVERTER 5V 24V 63W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 265 VAC, 230 ~ 350 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 3 A |
Mfr | Current - Output 2 2 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3.75 kV |
Type Open Frame | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 2 | Features DC Input Capable, Universal Input |
Voltage - Input 85 ~ 265 VAC, 230 ~ 350 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 6.89" L x 3.11" W x 1.57" H (175.0mm x 79.0mm x 40.0mm) |
Voltage - Output 2 24V | Approval Agency cUR, UR, TUV |

