Image for ZD50-1205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZD50-1205

DigiKey Part Number
ZD50-1205-ND
Manufacturer
Manufacturer Product Number
ZD50-1205
Description
AC/DC CONVERTER 12V 5V 53W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 12V 5V 85 ~ 265 VAC, 230 ~ 350 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
4 A
Mfr
Current - Output 2
1 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Voltage - Isolation
3.75 kV
Type
Open Frame
Operating Temperature
-10°C ~ 60°C (With Derating)
Number of Outputs
2
Features
DC Input Capable, Universal Input
Voltage - Input
85 ~ 265 VAC, 230 ~ 350 VDC
Mounting Type
Chassis Mount
Voltage - Output 1
12V
Size / Dimension
7.28" L x 3.54" W x 1.02" H (185.0mm x 90.0mm x 26.0mm)
Voltage - Output 2
5V
Approval Agency
cUR, UR, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.