
ZD30-1205 | |
|---|---|
DigiKey Part Number | ZD30-1205-ND |
Manufacturer | |
Manufacturer Product Number | ZD30-1205 |
Description | AC/DC CONVERTER 12V 5V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 5V 85 ~ 265 VAC, 230 ~ 350 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 2.1 A |
Mfr | Current - Output 2 1 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3.75 kV |
Type Open Frame | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 2 | Features DC Input Capable, Universal Input |
Voltage - Input 85 ~ 265 VAC, 230 ~ 350 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 5.51" L x 3.15" W x 1.02" H (140.0mm x 80.0mm x 26.0mm) |
Voltage - Output 2 5V | Approval Agency cUR, UR, TUV |

