Image for ZD120-2408 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZD120-2408

DigiKey Part Number
ZD120-2408-ND
Manufacturer
Manufacturer Product Number
ZD120-2408
Description
AC/DC CONVERTER 24V 8V 124W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 24V 8V 85 ~ 265 VAC, 230 ~ 350 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
85 ~ 265 VAC, 230 ~ 350 VDC
Voltage - Output 1
24V
Voltage - Output 2
8V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.5 A
Current - Output 2
2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
-
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.07" L x 3.70" W x 1.42" H (205.0mm x 94.0mm x 36.0mm)
Approval Agency
cUR, UR, TUV
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.