
ZD120-1205 | |
|---|---|
DigiKey Part Number | ZD120-1205-ND |
Manufacturer | |
Manufacturer Product Number | ZD120-1205 |
Description | AC/DC CONVERTER 12V 5V 121W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 5V 85 ~ 265 VAC, 230 ~ 350 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 265 VAC, 230 ~ 350 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9 A | |
Current - Output 2 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | - | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.07" L x 3.70" W x 1.42" H (205.0mm x 94.0mm x 36.0mm) | |
Approval Agency | cUR, UR, TUV | |
Minimum Load Required | - |

