



Z60-3.5-U | |
|---|---|
DigiKey Part Number | 285-Z60-3.5-U-ND |
Manufacturer | |
Manufacturer Product Number | Z60-3.5-U |
Description | PWR SUP BENCH PROG 0-60V 210W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 3.5A Output 210W Features Programmable, RS-232, RS-485, USB Interface |
Datasheet | Datasheet |
EDA/CAD Models | Z60-3.5-U Models |
Category | Number of Characters 4 (2) |
Manufacturer TDK-Lambda | Size / Dimension 13.780" L x 2.760" W x 3.270" H (350.01mm x 70.10mm x 83.06mm) |
Series | Features Programmable, RS-232, RS-485, USB Interface |
Packaging Bulk | Power (Watts) 210W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.5% + 4 digits |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 2mV |
Voltage - Supply 85 ~ 264VAC | Voltage Regulation - Load 0.01% + 2mV |
Number of Outputs 1 | Current Regulation - Line 0.01% + 2mA |
Voltage - Output 0 ~ 60VDC | Current Regulation - Load 0.01% + 5mA |
Current - Output 0 ~ 3.5A | Ripple 7mV |
Display Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.221,78000 € | 1.221,78 € |
| Unit Price without VAT: | 1.221,78000 € |
|---|---|
| Unit Price with VAT: | 1.453,91820 € |




