



Z375-2.2-U | |
|---|---|
DigiKey Part Number | Z375-2.2-U-ND |
Manufacturer | |
Manufacturer Product Number | Z375-2.2-U |
Description | AC-DC PROGRAMMABLE 115-230VAC OU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 375VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 2.2A Output 825W Features Programmable, RS232, RS485 and USB Interface |
Datasheet | Datasheet |
EDA/CAD Models | Z375-2.2-U Models |
Category | Number of Characters 4 (2) |
Manufacturer TDK-Lambda | Size / Dimension 13.780" L x 2.756" W x 3.268" H (350.00mm x 70.00mm x 83.00mm) |
Series | Features Programmable, RS232, RS485 and USB Interface |
Packaging Bulk | Power (Watts) 825W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.5% + 1 count |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% |
Voltage - Supply 85 ~ 265VAC | Voltage Regulation - Load 0.01% |
Number of Outputs 1 | Current Regulation - Line 0.02% |
Voltage - Output 0 ~ 375VDC | Current Regulation - Load 0.09% |
Current - Output 0 ~ 2.2A | Ripple 30mV |
Display Type Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.123,05000 € | 2.123,05 € |
| Unit Price without VAT: | 2.123,05000 € |
|---|---|
| Unit Price with VAT: | 2.526,42950 € |

