



Z36-18-IS420-U | |
|---|---|
DigiKey Part Number | Z36-18-IS420-U-ND |
Manufacturer | |
Manufacturer Product Number | Z36-18-IS420-U |
Description | AC/DC PROGRAMMABLE SUPPLY 0-36V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 36VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 18A Output 648W Features Programmable, RS232, RS485 and USB Interface |
Datasheet | Datasheet |
EDA/CAD Models | Z36-18-IS420-U Models |
Category | Size / Dimension 13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm) |
Manufacturer TDK-Lambda | Features Programmable, RS232, RS485 and USB Interface |
Series | Power (Watts) 648W |
Packaging Bulk | Accuracy - Voltmeter; Ammeter 0.5% + 1 count |
Part Status Active | Voltage Regulation - Line 2mV + 0.01% |
Type Bench (AC to DC) | Voltage Regulation - Load 2mV + 0.01% |
Voltage - Supply 85 ~ 265VAC | Current Regulation - Line 2mA + 0.01% |
Number of Outputs 1 | Current Regulation - Load 5mA + 0.01% |
Voltage - Output 0 ~ 36VDC | Ripple 6.25mV |
Current - Output 0 ~ 18A | Weight 5.3 lbs (2.4 kg) |
Display Type Digital | Base Product Number |
Number of Characters 4 (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.086,73000 € | 2.086,73 € |
| Unit Price without VAT: | 2.086,73000 € |
|---|---|
| Unit Price with VAT: | 2.483,20870 € |

