0 ~ 320VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 2.5A Output 800W Features GPIB, Programmable, RS232, RS485 and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 320VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 2.5A Output 800W Features GPIB, Programmable, RS232, RS485 and USB Interface
TDK-Lambda Z+ Series (Programmable Power Supplies)
TDK-Lambda Z+ Series (Programmable Power Supplies) – User Control Pins

Z320-2.5-IEEE-U

DigiKey Part Number
Z320-2.5-IEEE-U-ND
Manufacturer
Manufacturer Product Number
Z320-2.5-IEEE-U
Description
AC/DC PROGRAMMABLE SUPPLY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 ~ 320VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 2.5A Output 800W Features GPIB, Programmable, RS232, RS485 and USB Interface
Datasheet
 Datasheet
EDA/CAD Models
Z320-2.5-IEEE-U Models
Product Attributes
Filter Similar Products
Category
Size / Dimension
13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm)
Manufacturer
TDK-Lambda
Features
GPIB, Programmable, RS232, RS485 and USB Interface
Series
Power (Watts)
800W
Packaging
Bulk
Accuracy - Voltmeter; Ammeter
0.5% + 1 count
Part Status
Active
Voltage Regulation - Line
0.01%
Type
Bench (AC to DC)
Voltage Regulation - Load
0.01%
Voltage - Supply
85 ~ 265VAC
Current Regulation - Line
0.02%
Number of Outputs
1
Current Regulation - Load
0.09%
Voltage - Output
0 ~ 320VDC
Ripple
30mV
Current - Output
0 ~ 2.5A
Weight
5.3 lbs (2.4 kg)
Display Type
Digital
Base Product Number
Number of Characters
4 (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.101,70000 €3.101,70 €
Manufacturers Standard Package
Unit Price without VAT:3.101,70000 €
Unit Price with VAT:3.691,02300 €