



Z320-0.65-IS510-U | |
|---|---|
DigiKey Part Number | Z320-0.65-IS510-U-ND |
Manufacturer | |
Manufacturer Product Number | Z320-0.65-IS510-U |
Description | PWR SUPPLY OUTPUT 0-320V 0-.65A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 320VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 0.65A Output 208W Features Programmable, RS232, RS485 and USB Interface |
Datasheet | Datasheet |
EDA/CAD Models | Z320-0.65-IS510-U Models |
Category | Size / Dimension 13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm) |
Manufacturer TDK-Lambda | Features Programmable, RS232, RS485 and USB Interface |
Series | Power (Watts) 208W |
Packaging Bulk | Accuracy - Voltmeter; Ammeter 0.5% + 1 count |
Part Status Active | Voltage Regulation - Line 0.01% |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% |
Voltage - Supply 85 ~ 265VAC | Current Regulation - Line 0.02% |
Number of Outputs 1 | Current Regulation - Load 0.09% |
Voltage - Output 0 ~ 320VDC | Ripple 25mV |
Current - Output 0 ~ 0.65A | Weight 5.3 lbs (2.4 kg) |
Display Type Digital | Base Product Number |
Number of Characters 4 (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.567,59000 € | 1.567,59 € |
| Unit Price without VAT: | 1.567,59000 € |
|---|---|
| Unit Price with VAT: | 1.865,43210 € |

