



Z20-40-IS510-U | |
|---|---|
DigiKey Part Number | Z20-40-IS510-U-ND |
Manufacturer | |
Manufacturer Product Number | Z20-40-IS510-U |
Description | AC/DC PROGRAMMABLE SUPPLY 0-20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 20VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 40A Output 800W Features Programmable, RS232, RS485 and USB Interface |
Datasheet | Datasheet |
EDA/CAD Models | Z20-40-IS510-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 85 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 20VDC | |
Current - Output | 0 ~ 40A | |
Display Type | Digital | |
Number of Characters | 4 (2) | |
Size / Dimension | 13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm) | |
Features | Programmable, RS232, RS485 and USB Interface | |
Power (Watts) | 800W | |
Accuracy - Voltmeter; Ammeter | 0.5% + 1 count | |
Voltage Regulation - Line | 2mV + 0.01% | |
Voltage Regulation - Load | 2mV + 0.01% | |
Current Regulation - Line | 2mA + 0.01% | |
Current Regulation - Load | 5mA + 0.01% | |
Ripple | 6.25mV | |
Weight | 5.3 lbs (2.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.380,94000 € | 2.380,94 € |
| Unit Price without VAT: | 2.380,94000 € |
|---|---|
| Unit Price with VAT: | 2.833,31860 € |

