Similar



Z100-8-LAN-L-U | |
|---|---|
DigiKey Part Number | Z100-8-LAN-L-U-ND |
Manufacturer | |
Manufacturer Product Number | Z100-8-LAN-L-U |
Description | AC/DC PROGRAMMABLE SUPPLY 0-100V |
Customer Reference | |
Detailed Description | 0 ~ 100VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 8A Output 800W Features LAN, Programmable, RS232, RS485 and USB Interface |
Datasheet | Datasheet |
Category | Number of Characters 4 (2) |
Manufacturer TDK-Lambda | Size / Dimension 13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm) |
Series | Features LAN, Programmable, RS232, RS485 and USB Interface |
Packaging Bulk | Power (Watts) 800W |
Part Status Obsolete | Accuracy - Voltmeter; Ammeter 0.5% + 1 count |
Type Bench (AC to DC) | Voltage Regulation - Line 2mV + 0.01% |
Voltage - Supply 85 ~ 265VAC | Voltage Regulation - Load 2mV + 0.01% |
Number of Outputs 1 | Current Regulation - Line 2mA + 0.01% |
Voltage - Output 0 ~ 100VDC | Current Regulation - Load 5mA + 0.01% |
Current - Output 0 ~ 8A | Ripple 10mV |
Display Type Digital | Weight 5.3 lbs (2.4 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLN10014-GL | B&K Precision | 0 | XLN10014-GL-ND | 2.740,94000 € | Similar |


