0 ~ 100VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 4A Output 400W Features GPIB, Programmable, RS232, RS485 and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 100VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 4A Output 400W Features GPIB, Programmable, RS232, RS485 and USB Interface
TDK-Lambda Z+ Series (Programmable Power Supplies)
TDK-Lambda Z+ Series (Programmable Power Supplies) – User Control Pins

Z100-4-IEEE-U

DigiKey Part Number
Z100-4-IEEE-U-ND
Manufacturer
Manufacturer Product Number
Z100-4-IEEE-U
Description
AC/DC PROGRAMMABLE SUPPLY 0-100V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 ~ 100VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 4A Output 400W Features GPIB, Programmable, RS232, RS485 and USB Interface
Datasheet
 Datasheet
EDA/CAD Models
Z100-4-IEEE-U Models
Product Attributes
Filter Similar Products
Category
Size / Dimension
13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm)
Manufacturer
TDK-Lambda
Features
GPIB, Programmable, RS232, RS485 and USB Interface
Series
Power (Watts)
400W
Packaging
Bulk
Accuracy - Voltmeter; Ammeter
0.5% + 1 count
Part Status
Active
Voltage Regulation - Line
2mV + 0.01%
Type
Bench (AC to DC)
Voltage Regulation - Load
2mV + 0.01%
Voltage - Supply
85 ~ 265VAC
Current Regulation - Line
2mA + 0.01%
Number of Outputs
1
Current Regulation - Load
5mA + 0.01%
Voltage - Output
0 ~ 100VDC
Ripple
8mV
Current - Output
0 ~ 4A
Weight
5.3 lbs (2.4 kg)
Display Type
Digital
Base Product Number
Number of Characters
4 (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.330,67000 €2.330,67 €
Manufacturers Standard Package
Unit Price without VAT:2.330,67000 €
Unit Price with VAT:2.773,49730 €