0 ~ 10VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 60A Output 600W Features LAN, Programmable, RS232, RS485 and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 10VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 60A Output 600W Features LAN, Programmable, RS232, RS485 and USB Interface
TDK-Lambda Z+ Series (Programmable Power Supplies)
TDK-Lambda Z+ Series (Programmable Power Supplies) – User Control Pins

Z10-60-LAN-L-U

DigiKey Part Number
Z10-60-LAN-L-U-ND
Manufacturer
Manufacturer Product Number
Z10-60-LAN-L-U
Description
AC/DC PROGRAMMABLE SUPPLY 0-10V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 ~ 10VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 60A Output 600W Features LAN, Programmable, RS232, RS485 and USB Interface
Datasheet
 Datasheet
EDA/CAD Models
Z10-60-LAN-L-U Models
Product Attributes
Filter Similar Products
Category
Size / Dimension
13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm)
Manufacturer
TDK-Lambda
Features
LAN, Programmable, RS232, RS485 and USB Interface
Series
Power (Watts)
600W
Packaging
Bulk
Accuracy - Voltmeter; Ammeter
0.5% + 1 count
Part Status
Active
Voltage Regulation - Line
2mV + 0.01%
Type
Bench (AC to DC)
Voltage Regulation - Load
2mV + 0.01%
Voltage - Supply
85 ~ 265VAC
Current Regulation - Line
2mA + 0.01%
Number of Outputs
1
Current Regulation - Load
5mA + 0.01%
Voltage - Output
0 ~ 10VDC
Ripple
6.25mV
Current - Output
0 ~ 60A
Weight
5.3 lbs (2.4 kg)
Display Type
Digital
Base Product Number
Number of Characters
4 (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.809,53000 €2.809,53 €
Manufacturers Standard Package
Unit Price without VAT:2.809,53000 €
Unit Price with VAT:3.343,34070 €