
VT60-522 | |
|---|---|
DigiKey Part Number | VT60-522-ND |
Manufacturer | |
Manufacturer Product Number | VT60-522 |
Description | AC/DC CONVERTER 5V 12V -12V 55W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 132 VAC, 110 ~ 175 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 5 A |
Mfr | Current - Output 2 2 A |
Series | Current - Output 3 500 mA |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Open Frame | Voltage - Isolation 2 kV |
Number of Outputs 3 | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Input 85 ~ 132 VAC, 110 ~ 175 VDC | Features DC Input Capable |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 8.66" L x 2.36" W x 0.98" H (220.0mm x 60.0mm x 25.0mm) |
Voltage - Output 3 -12V | Approval Agency CSA, UR |

