
VS75P-24 | |
|---|---|
DigiKey Part Number | 285-VS75P-24-ND |
Manufacturer | |
Manufacturer Product Number | VS75P-24 |
Description | AC/DC CONVERTER 24V 75W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 132 VAC, 110 ~ 175 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VS75P-24 Models |
Category | Current - Output 1 3.2 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 2 kV |
Part Status Obsolete | Efficiency 83% |
Type Open Frame | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, DC Input Capable |
Voltage - Input 85 ~ 132 VAC, 110 ~ 175 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 8.74" L x 1.97" W x 1.26" H (222.0mm x 50.0mm x 32.0mm) |

