



VS50E-5 | |
|---|---|
DigiKey Part Number | 285-VS50E-5-ND |
Manufacturer | |
Manufacturer Product Number | VS50E-5 |
Description | AC/DC CONVERTER 6X5V 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 6 Output 5V 5V 5V 5V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VS50E-5 Models |
Category | Current - Output 2 10 A |
Mfr | Current - Output 3 10 A |
Series | Current - Output 4 10 A |
Packaging Box | Current - Output 5 10 A |
Part Status Active | Current - Output 6 10 A |
Type Open Frame | Power (Watts) |
Number of Outputs 6 | Applications ITE (Commercial) |
Voltage - Input 85 ~ 132 VAC | Voltage - Isolation 2 kV |
Voltage - Output 1 5V | Efficiency 85% |
Voltage - Output 2 5V | Operating Temperature -10°C ~ 70°C (With Derating) |
Voltage - Output 3 5V | Features Adjustable Output |
Voltage - Output 4 5V | Mounting Type Chassis Mount |
Voltage - Output 5 5V | Size / Dimension 5.20" L x 1.97" W x 0.91" H (132.0mm x 50.0mm x 23.0mm) |
Voltage - Output 6 5V | Approval Agency CE, cURus |
Current - Output 1 10 A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,90000 € | 59,90 € |
| 10 | 55,15000 € | 551,50 € |
| Unit Price without VAT: | 59,90000 € |
|---|---|
| Unit Price with VAT: | 71,28100 € |

