
VS30B-5 | |
|---|---|
DigiKey Part Number | VS30B-5-ND |
Manufacturer | |
Manufacturer Product Number | VS30B-5 |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 132 VAC, 110 ~ 175 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 6 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 2 kV |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Type Open Frame | Features DC Input Capable |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC, 110 ~ 175 VDC | Size / Dimension 5.20" L x 1.97" W x 0.98" H (132.0mm x 50.0mm x 25.0mm) |
Voltage - Output 1 5V |

