
VS15B-15 | |
|---|---|
DigiKey Part Number | VS15B-15-ND |
Manufacturer | |
Manufacturer Product Number | VS15B-15 |
Description | AC/DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 132 VAC, 110 ~ 175 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 1 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 2 kV |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Type Open Frame | Features DC Input Capable |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC, 110 ~ 175 VDC | Size / Dimension 4.53" L x 1.97" W x 0.67" H (115.0mm x 50.0mm x 17.0mm) |
Voltage - Output 1 15V |

