
VS150E-5 | |
|---|---|
DigiKey Part Number | 285-VS150E-5-ND |
Manufacturer | |
Manufacturer Product Number | VS150E-5 |
Description | AC/DC CONVERTER 5V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VS150E-5 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 2.5 kV |
Packaging Bulk | Efficiency 86% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC | Size / Dimension 8.74" L x 2.95" W x 1.42" H (222.0mm x 75.0mm x 36.0mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, TUV |
Current - Output 1 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,45000 € | 151,45 € |
| 10 | 136,10400 € | 1.361,04 € |
| Unit Price without VAT: | 151,45000 € |
|---|---|
| Unit Price with VAT: | 180,22550 € |

