Enclosed AC DC Converters 1 Output 48V 85 ~ 132 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS150E-48

DigiKey Part Number
VS150E-48-ND
Manufacturer
Manufacturer Product Number
VS150E-48
Description
AC/DC CONVERTER 48V 150W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 132 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VS150E-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
2 kV
Packaging
Bulk
Efficiency
88%
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.10" L x 1.97" W x 1.14" H (154.9mm x 50.0mm x 29.0mm)
Voltage - Input
85 ~ 132 VAC
Approval Agency
CE, cURus
Voltage - Output 1
48V
Base Product Number
Current - Output 1
3.2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,45000 €151,45 €
Manufacturers Standard Package
Unit Price without VAT:151,45000 €
Unit Price with VAT:180,22550 €