



VS150B-12 | |
|---|---|
DigiKey Part Number | 285-VS150B-12-ND |
Manufacturer | |
Manufacturer Product Number | VS150B-12 |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 132 VAC, 110 ~ 175 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 12.5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 2 kV |
Part Status Obsolete | Efficiency 80% |
Type Open Frame | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, DC Input Capable |
Voltage - Input 85 ~ 132 VAC, 110 ~ 175 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 8.74" L x 2.95" W x 1.42" H (222.0mm x 75.0mm x 36.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS150-12 | TDK-Lambda | 413 | 285-1811-ND | 53,34000 € | Similar |


