
VS100E-12 | |
|---|---|
DigiKey Part Number | 285-VS100E-12-ND |
Manufacturer | |
Manufacturer Product Number | VS100E-12 |
Description | AC/DC CONVERTER 6X12V 102W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 6 Output 12V 12V 12V 12V 85 ~ 132 VAC, 110 ~ 175 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VS100E-12 Models |
Category | Current - Output 2 8.5 A |
Mfr | Current - Output 3 8.5 A |
Series | Current - Output 4 8.5 A |
Packaging Box | Current - Output 5 8.5 A |
Part Status Active | Current - Output 6 8.5 A |
Type Open Frame | Power (Watts) |
Number of Outputs 6 | Applications ITE (Commercial) |
Voltage - Input 85 ~ 132 VAC, 110 ~ 175 VDC | Voltage - Isolation 2 kV |
Voltage - Output 1 12V | Efficiency 85% |
Voltage - Output 2 12V | Operating Temperature -10°C ~ 70°C (With Derating) |
Voltage - Output 3 12V | Features Adjustable Output |
Voltage - Output 4 12V | Mounting Type Chassis Mount |
Voltage - Output 5 12V | Size / Dimension 6.10" L x 2.44" W x 1.14" H (155.0mm x 62.0mm x 29.0mm) |
Voltage - Output 6 12V | Approval Agency CE, cURus |
Current - Output 1 8.5 A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,98000 € | 115,98 € |
| 10 | 103,51500 € | 1.035,15 € |
| Unit Price without VAT: | 115,98000 € |
|---|---|
| Unit Price with VAT: | 138,01620 € |

