
UNA350PB | |
|---|---|
DigiKey Part Number | UNA350PB-ND |
Manufacturer | |
Manufacturer Product Number | UNA350PB |
Description | AC/DC CNVT 3.3V 5V 12V -12V 364W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 25 A |
Mfr | Current - Output 3 15 A |
Series | Current - Output 4 500 mA |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Enclosed | Voltage - Isolation 3 kV |
Number of Outputs 4 | Efficiency 70% |
Voltage - Input 85 ~ 265 VAC | Operating Temperature 0°C ~ 50°C (With Derating) |
Voltage - Output 1 3.3V | Features Universal Input |
Voltage - Output 2 5V | Mounting Type Chassis Mount |
Voltage - Output 3 12V | Size / Dimension 6.10" L x 5.91" W x 3.39" H (155.0mm x 150.0mm x 86.0mm) |
Voltage - Output 4 -12V | Approval Agency CCC, CE, cURus, TUV |
Current - Output 1 16 A | Minimum Load Required No |

