MFR Recommended
MFR Recommended

U7Y0269 | |
|---|---|
DigiKey Part Number | 285-2178-ND |
Manufacturer | |
Manufacturer Product Number | U7Y0269 |
Description | AC/DC CONVERTER 24V 300W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output, Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.00" L x 3.94" W x 1.56" H (177.8mm x 100.0mm x 39.6mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 12.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS600M-24 | TDK-Lambda | 0 | 285-CUS600M-24-ND | 168,01000 € | MFR Recommended |
| CUS600M-24/EF | TDK-Lambda | 0 | 285-CUS600M-24/EF-ND | 199,96000 € | MFR Recommended |
| U7Y0054 | TDK-Lambda | 3 | U7Y0054-ND | 449,34000 € | Similar |





