Image for TXR3025001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR3025001

DigiKey Part Number
TXR3025001-ND
Manufacturer
Manufacturer Product Number
TXR3025001
Description
FRONT END POWER SUPPLY
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 180 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Front End
Number of Outputs
1
Voltage - Input
180 ~ 264 VAC
Voltage - Output 1
-
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-40°C ~ 65°C
Features
Adjustable Output, Hot Swappable, Remote On/Off
Mounting Type
Rack Mount
Size / Dimension
20.70" L x 16.00" W x 3.49" H (526.00mm x 406.00mm x 88.6mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable