
TX7500W48V483 | |
|---|---|
DigiKey Part Number | TX7500W48V483-ND |
Manufacturer | |
Manufacturer Product Number | TX7500W48V483 |
Description | AC/DC CONVERTER 48V 7200W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 180 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 150 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 65°C (With Derating) | |
Features | Adjustable Output, Hot Swappable, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 15.94" L x 5.18" W x 3.20" H (404.8mm x 131.5mm x 81.3mm) | |
Approval Agency | CE | |
Minimum Load Required | - |

